Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR33M01Copy
Manufacturer Standard Lead Time11 weeks
Order Code3976313
Product RangeIHLP-2020CZ-01 Series
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY7.320 (CNY8.2716) |
| 100+ | CNY6.030 (CNY6.8139) |
| 500+ | CNY5.780 (CNY6.5314) |
| 1000+ | CNY5.090 (CNY5.7517) |
| 2000+ | CNY4.820 (CNY5.4466) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.92 (CNY10.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR33M01Copy
Manufacturer Standard Lead Time11 weeks
Order Code3976313
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)13.7A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeIHLP-2020CZ-01 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.00556ohm
Inductance Tolerance 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-01 Series
DC Resistance Max
0.00556ohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
13.7A
Saturation Current (Isat)
19A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
20%
Product Width
5.18mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000664