打印页面
2,836 有货
需要更多?
2,836 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4.420 (CNY4.9946) |
| 25+ | CNY4.150 (CNY4.6895) |
| 50+ | CNY3.800 (CNY4.294) |
| 100+ | CNY3.260 (CNY3.6838) |
| 500+ | CNY1.640 (CNY1.8532) |
包装规格:每个
最低: 1
多件: 1
CNY4.42 (CNY4.99 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
CNY17-2... 的替代之选
找到 4 件产品
产品概述
The CNY17-2 is a 1-channel 6-pin Phototransistor Output Optocoupler with base connection. The CNY17 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. The CNY17 can be used to replace relays and transformers in many digital interface applications, as well as analogue applications such as CRT modulation.
- Long term stability
- 6V Reverse voltage
- 2.5A Forward surge current
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85414900
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.000871

