Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2961-0.5GCopy
Manufacturer Standard Lead Time11 weeks
Order Code1526018
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.910 (CNY11.1983) |
| 10+ | CNY9.670 (CNY10.9271) |
| 50+ | CNY9.440 (CNY10.6672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.91 (CNY11.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2961-0.5GCopy
Manufacturer Standard Lead Time11 weeks
Order Code1526018
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGreen
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Product Range-
Product Overview
The 2961-0.5G is a 0.5m green booted CAT-5e UTP Patch Cable with a RJ45 plug on each end. This 24AWG cable is developed from the earlier Cat.5 system. Fully backward compatible it was designed to provide gigabit capability across a copper cabling infrastructure and remains the most widely used type of network cable. The RJ45 plug comes with 50μ gold connectors. This cable is suitable for all current data, voice and ISDN patching.
- Fully tested
- High quality patch cable with updated specification
- Manufactured using quality piece parts
- Certified to 100MHz requirements
- Protect-connect molded boot to ensure hassle free connection
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
500mm
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Green
Cable Length - Imperial
1.64ft
Technical Docs (1)
Alternatives for 2961-0.5G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
