Print Page
Image is for illustrative purposes only. Please refer to product description.
![VCC / VISUAL COMMUNICATIONS COMPANY VAOL-S8SB4 LED, Blue, SMD, 0805 [2012 Metric], 20 mA, 3.3 V, 476.5 nm](https://www.element14.cn/productimages/standard/en_GB/2748714-40.jpg)
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-S8SB4Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2748714RL
Cut Tape2748714
Product RangeVAOL-S8
Your Part Number
3,283 In Stock
Need more?
3,283 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | CNY1.990 | CNY7,960.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.990 (CNY2.2487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-S8SB4Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2748714RL
Cut Tape2748714
Product RangeVAOL-S8
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ476.5nm
Luminous Intensity72mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeVAOL-S8
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VAOL-S8SB4 is a SMD LED with high intensity light output and water clear lens. It is made of InGaN chip. It is suitable for higher packing density and miniature applications.
- Conflict mineral free
- Fit automatic placement equipment
- Fit compatible with infrared and vapour phase reflow solder process
- 0805 Size
- 5V Reverse voltage
- 110mW Power dissipation
Applications
Industrial
Technical Specifications
LED Colour
Blue
LED Case Size
0805 [2012 Metric]
Forward Voltage
3.3V
Luminous Intensity
72mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
476.5nm
Viewing Angle
140°
Product Range
VAOL-S8
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152
.jpg)