Print Page
Image is for illustrative purposes only. Please refer to product description.
![VCC / VISUAL COMMUNICATIONS COMPANY VAOL-S8RP4 LED, Red, SMD, 0805 [2012 Metric], 20 mA, 2 V, 624 nm](https://www.element14.cn/productimages/standard/en_GB/2748713-40.jpg)
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-S8RP4Copy
Order Code
Re-Reel2748713RL
Cut Tape2748713
Product RangeVAOL-S8
Your Part Number
466 In Stock
Need more?
466 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.510 | CNY4.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.510 (CNY5.0963) |
| 10+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.260 (CNY1.4238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-S8RP4Copy
Order Code
Re-Reel2748713RL
Cut Tape2748713
Product RangeVAOL-S8
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ624nm
Luminous Intensity123mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeVAOL-S8
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
123mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
624nm
Viewing Angle
140°
Product Range
VAOL-S8
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
.jpg)