Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD15-21VRD/TR8Copy
Manufacturer Standard Lead Time6 weeks
Order Code1312235
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY2.920 (CNY3.2996) |
| 25+ | CNY2.710 (CNY3.0623) |
| 50+ | CNY2.500 (CNY2.825) |
| 100+ | CNY2.290 (CNY2.5877) |
| 500+ | CNY2.020 (CNY2.2826) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.12 (CNY4.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD15-21VRD/TR8Copy
Manufacturer Standard Lead Time6 weeks
Order Code1312235
Technical Datasheet
LED MountingSMD
LED Case Size1206
Forward Current If20mA
Luminous Intensity4mcd
Lens ShapeRectangular
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Mounting
SMD
Forward Current If
20mA
Lens Shape
Rectangular
SVHC
No SVHC (21-Jan-2025)
LED Case Size
1206
Luminous Intensity
4mcd
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
.jpg)