Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUJ4SC075018L8SCopy
Manufacturer Standard Lead Time78 weeks
Order Code4221987
Your Part Number
2,284 In Stock
Need more?
2,284 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.150 (CNY195.6595) |
| 5+ | CNY148.650 (CNY167.9745) |
| 10+ | CNY124.150 (CNY140.2895) |
| 50+ | CNY118.240 (CNY133.6112) |
| 100+ | CNY112.320 (CNY126.9216) |
| 250+ | CNY110.080 (CNY124.3904) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY173.15 (CNY195.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUJ4SC075018L8SCopy
Manufacturer Standard Lead Time78 weeks
Order Code4221987
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id53A
Drain Source Voltage Vds750V
Drain Source On State Resistance18mohm
Transistor Case StyleMO-299
No. of Pins8Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max6V
Power Dissipation349W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
53A
Drain Source On State Resistance
18mohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
MO-299
Rds(on) Test Voltage
12V
Power Dissipation
349W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
