Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCK22946G,LF(SCopy
Order Code
Full Reel4285216
Re-Reel4387141RL
Cut Tape4387141
Also Known AsTCK22946G, TCK22946G,LF
Your Part Number
17,990 In Stock
Need more?
17,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.860 | CNY9.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.860 (CNY2.1018) |
| 50+ | CNY1.600 (CNY1.808) |
| 250+ | CNY1.410 (CNY1.5933) |
| 1000+ | CNY1.360 (CNY1.5368) |
| 3000+ | CNY1.310 (CNY1.4803) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.230 (CNY1.3899) |
| 15000+ | CNY1.210 (CNY1.3673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCK22946G,LF(SCopy
Order Code
Full Reel4285216
Re-Reel4387141RL
Cut Tape4387141
Also Known AsTCK22946G, TCK22946G,LF
Technical Datasheet
Power Load Switch TypeHigh Side
Input Voltage5.5V
Current Limit400mA
On State Resistance0.031ohm
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleWCSP-E
Product Overview
TCK22946G,LF(S is a load switch IC for power management with overcurrent limited function featuring low switch on resistance, ultra low quiescent current, high output current and wide input voltage range. It features a thermal shut down function and output auto-discharge function. This device is available in 0.4mm pitch ultra small package WCSP6E package. So this device is ideal for portable applications that require high-density board assembly such as cellular phone.
- Thermal shutdown function, inrush current reduction
- Built in Output auto-discharge function
- Low quiescent current: IQ = 25μA (typ) at VIN = 5.5V, IOUT = 0mA
- Pull down connection between CONTROL and GND
- 400mA output current limit, built in true reverse current blocking
- Built in thermal shut down, built in undervoltage lock out
- Active high control pin polarity
- Input voltage range from 1.1V to 5.5V
- On resistance is 31mohm typical at VIN = 5.0V, IOUT = -0.15A, Ta = 25°C
- Operating temperature range from -40 to 85°C
Technical Specifications
Power Load Switch Type
High Side
Current Limit
400mA
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Input Voltage
5.5V
On State Resistance
0.031ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
To Be Advised
Distribution Switch Case Style
WCSP-E
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
