Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM6L36FE,LM(TCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel4274843
Full Reel4274843RL
Re-Reel4387196RL
Cut Tape4387196
Also Known AsSSM6L36FE, SSM6L36FE,LM
Your Part Number
4,674 In Stock
Need more?
4,674 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY0.534 | CNY0.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.040 (CNY2.3052) |
| 50+ | CNY1.300 (CNY1.469) |
| 250+ | CNY0.956 (CNY1.0803) |
| 1000+ | CNY0.847 (CNY0.9571) |
| 2000+ | CNY0.762 (CNY0.8611) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.534 (CNY0.6034) |
| 12000+ | CNY0.524 (CNY0.5921) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6L36FE,LM(TCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel4274843
Full Reel4274843RL
Re-Reel4387196RL
Cut Tape4387196
Also Known AsSSM6L36FE, SSM6L36FE,LM
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel500mA
Continuous Drain Current Id P Channel330mA
Drain Source On State Resistance N Channel0.63ohm
Drain Source On State Resistance P Channel1.31ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel150mW
Power Dissipation P Channel150mW
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
330mA
Drain Source On State Resistance P Channel
1.31ohm
No. of Pins
6Pins
Power Dissipation P Channel
150mW
Product Range
-
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
500mA
Drain Source On State Resistance N Channel
0.63ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
150mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
