Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoC93419Copy
Order Code9913696
Product RangeMT2 Series
Also Known As4-1462000-1, MT2-C93419
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoC93419Copy
Order Code9913696
Product RangeMT2 Series
Also Known As4-1462000-1, MT2-C93419
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeMT2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance2.88kohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MT2-C93419 is a 2-pole Signal Relay with DC coil, MT2 series. 2 form-C (2CO) contact configuration, AgNi+Au contact. Bifurcated contacts. 200mW sensitive coil. Slim line 20 x 10mm (0.795 x 0.393-inch).
- RT III Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical, Automotive, Test & Measurement
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
MT2 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
