Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoC93416Copy
Order Code9913670
Product RangeMT2 Series
Also Known As3-1462000-1, MT2-C93416
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoC93416Copy
Order Code9913670
Product RangeMT2 Series
Also Known As3-1462000-1, MT2-C93416
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeMT2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance125ohm
SVHCBoric acid (14-Jun-2023)
Product Overview
The MT2-C93416 is a Signal Relay with DC monostable coil magnetic system. This MT2-series relay has 2-form-C (2CO) gold-covered AgNi + Au contacts, sensitive coil. Through hole mounting and solder terminals.
- Bifurcated/twin contacts
- -55 to 85°C Operating temperature range
Applications
Consumer Electronics, Test & Measurement, Automotive, Medical
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
125ohm
Contact Configuration
DPDT
Product Range
MT2 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
Boric acid (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
