Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoC93402Copy
Order Code9913653
Product RangeMT2 Series
Also Known As1462000-7
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoC93402Copy
Order Code9913653
Product RangeMT2 Series
Also Known As1462000-7
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeMT2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance968ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MT2 series from TE Connectivity are through hole signal relays. These relays are used in communications equipment, linecard application such as analog, ISDN, xDSL, PABX, voice over IP, office and business equipment, measurement and control equipment, set top boxes and Hi-Fi.
- DPDT contact configurations
- Monostable DC coils available based on ordering
- Switching capacity of 2A at 220VDC, 250VAC
- Slim line 20mm x 10mm
- Bifurcated contacts
- Compliance to UL standards
- Meets FCC part 68 and ITU-T K20
- Four different coil sensitivities of 150mW, 200mW, 300mW, 400mW, 550mW
- Coil voltage ranges from 3VDC to 48VDC
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Automotive, Medical
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
968ohm
Contact Configuration
DPDT
Product Range
MT2 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
