
4,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.220 (CNY33.0186) |
| 10+ | CNY27.420 (CNY30.9846) |
| 25+ | CNY24.370 (CNY27.5381) |
| 50+ | CNY23.160 (CNY26.1708) |
| 100+ | CNY22.470 (CNY25.3911) |
Product Information
Product Overview
The IM series from TE Connectivity are signal relays. These are slim line, low profile, electromechanical power relay with 5.65mm height and typically used in miniature equipments. The IM series relays are available in several models such as standard and high dielectric, high current and high contact stability relays. It offers high dielectric and surge capability up to 2500Vrms between open contacts and 3000Vrms between coil and contacts.
- DPDT contact form
- Switching capacity of 2A, 5A at 220VDC and 250VAC
- Switching power is 60W
- Monostable version
- UL standard approved
- High mechanical shock resistance up to 300g functional
- Low coil power consumption
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Test & Measurement, Automotive, Portable Devices
Technical Specifications
5VDC
2A
Through Hole
Solder
220V
178ohm
DPDT
IM Series
Non Latching
250V
Palladium Ruthenium
No SVHC (04-Feb-2026)
Alternatives for IM03NS
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
