Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1-1462038-2Copy
Order Code3973571
Product RangeIM Series
Your Part Number
1,472 In Stock
Need more?
1,472 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.160 (CNY38.6008) |
| 10+ | CNY30.880 (CNY34.8944) |
| 25+ | CNY29.660 (CNY33.5158) |
| 50+ | CNY28.770 (CNY32.5101) |
| 100+ | CNY27.950 (CNY31.5835) |
| 500+ | CNY26.040 (CNY29.4252) |
| 1000+ | CNY25.290 (CNY28.5777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.16 (CNY38.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1-1462038-2Copy
Order Code3973571
Product RangeIM Series
Technical Datasheet
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM Series
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC250V
Coil Resistance145ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Product Range
IM Series
Relay Terminals
PC Pin
Coil Resistance
145ohm
Contact Current
2A
Coil Type
Non Latching
Contact Voltage VAC
250V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001198
