Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NTCG064BH103HTB NTC Thermistor, 10 kohm, 4100 K, 0201 [0603 Metric], SMD, Wraparound, -40°C to 125°C, NTCG Series](https://www.element14.cn/productimages/standard/en_GB/4154099-40.jpg)
ManufacturerTDK
Manufacturer Part NoNTCG064BH103HTBCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4154100RL
Cut Tape4154100
Product RangeNTCG Series
Your Part Number
18,990 In Stock
Need more?
18,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.900 | CNY39.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.900 (CNY4.407) |
| 100+ | CNY3.230 (CNY3.6499) |
| 500+ | CNY2.950 (CNY3.3335) |
| 2500+ | CNY2.370 (CNY2.6781) |
| 7500+ | CNY2.330 (CNY2.6329) |
| 15000+ | CNY2.280 (CNY2.5764) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNTCG064BH103HTBCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4154100RL
Cut Tape4154100
Product RangeNTCG Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 3%
Thermistor MountingSMD
Product RangeNTCG Series
Thermistor Case Style0201 [0603 Metric]
NTC MountingSurface Mount
B-Constant4100K
Thermistor TerminalsWraparound
B-Constant Tolerance± 3%
NTC Case Size0201 [0603 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 3%
Product Range
NTCG Series
NTC Mounting
Surface Mount
Thermistor Terminals
Wraparound
NTC Case Size
0201 [0603 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (05-Nov-2025)
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
Thermistor Case Style
0201 [0603 Metric]
B-Constant
4100K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
