Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CNA5L1X7R1C106K160AE SMD Multilayer Ceramic Capacitor, 10 µF, 16 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCNA5L1X7R1C106K160AECopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3416472RL
Cut Tape3416472
Product RangeCNA Series
Also Known AsCNA5L1X7R1C106KT000A
Your Part Number
49,414 In Stock
Need more?
49,414 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.200 | CNY21.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.200 (CNY4.746) |
| 50+ | CNY1.940 (CNY2.1922) |
| 250+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.410 (CNY1.5933) |
| 1000+ | CNY1.310 (CNY1.4803) |
| 2000+ | CNY1.150 (CNY1.2995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCNA5L1X7R1C106K160AECopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3416472RL
Cut Tape3416472
Product RangeCNA Series
Also Known AsCNA5L1X7R1C106KT000A
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCNA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
CNA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CNA5L1X7R1C106K160AE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
