Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L4X7T2W104M160AA SMD Multilayer Ceramic Capacitor, 0.1 µF, 450 V, 1206 [3216 Metric], ± 20%, X7T](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L4X7T2W104M160AACopy
Manufacturer Standard Lead Time67 weeks
Order Code
Full Reel3651391
Re-Reel4172167RL
Cut Tape4172167
Product RangeCGA Series
Also Known AsCGA5L4X7T2W104MT0Y0N
Your Part Number
6,886 In Stock
Need more?
6,886 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.180 | CNY30.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.180 (CNY6.9834) |
| 50+ | CNY3.090 (CNY3.4917) |
| 250+ | CNY2.800 (CNY3.164) |
| 500+ | CNY2.320 (CNY2.6216) |
| 1000+ | CNY2.180 (CNY2.4634) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.990 (CNY2.2487) |
| 10000+ | CNY1.850 (CNY2.0905) |
| 20000+ | CNY1.820 (CNY2.0566) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L4X7T2W104M160AACopy
Manufacturer Standard Lead Time67 weeks
Order Code
Full Reel3651391
Re-Reel4172167RL
Cut Tape4172167
Product RangeCGA Series
Also Known AsCGA5L4X7T2W104MT0Y0N
Technical Datasheet
Capacitance0.1µF
Voltage(DC)450V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7T
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
