Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L4NP02W103J160AA SMD Multilayer Ceramic Capacitor, 0.01 µF, 450 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489842-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L4NP02W103J160AACopy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel2907114RL
Cut Tape2907114
Product RangeCGA Series
Also Known AsCGA5L4NP02W103JT0Y0N
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 85 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.240 | CNY36.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.240 (CNY8.1812) |
| 50+ | CNY3.580 (CNY4.0454) |
| 250+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY2.730 (CNY3.0849) |
| 1000+ | CNY2.550 (CNY2.8815) |
| 2000+ | CNY2.360 (CNY2.6668) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L4NP02W103J160AACopy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel2907114RL
Cut Tape2907114
Product RangeCGA Series
Also Known AsCGA5L4NP02W103JT0Y0N
Technical Datasheet
Capacitance0.01µF
Voltage(DC)450V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
450V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CGA5L4NP02W103J160AA
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
