Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L3X8R1H105K160AD SMD Multilayer Ceramic Capacitor, Conductive Epoxy Mount, 1 µF, 50 V, 1206 [3216 Metric], ± 10%](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L3X8R1H105K160ADCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel2907108RL
Cut Tape2907108
Product RangeCGA Conductive Epoxy Series
Also Known AsCGA5L3X8R1H105KT0Y0B
Your Part Number
454 In Stock
Need more?
454 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.100 | CNY35.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.100 (CNY8.023) |
| 50+ | CNY3.500 (CNY3.955) |
| 250+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY2.670 (CNY3.0171) |
| 1000+ | CNY2.500 (CNY2.825) |
| 2000+ | CNY2.400 (CNY2.712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L3X8R1H105K160ADCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel2907108RL
Cut Tape2907108
Product RangeCGA Conductive Epoxy Series
Also Known AsCGA5L3X8R1H105KT0Y0B
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeCGA Conductive Epoxy Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD, Conductive Epoxy Mounting
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Alternatives for CGA5L3X8R1H105K160AD
5 Products Found
Product Overview
CGA5L3X8R1H105K160AD is a CGA conductive epoxy series multilayer ceramic chip capacitor. The conductive epoxy application CGA series, automotive grade of TDK's MLCC, is a product for conductive glue mounting, not for solder mounting. The risk of silver migration is reduced due to AgPdCu termination.
- 3.2mm x 1.6mm [EIA 1206] size, 1.9mm thickness
- 1μF capacitance, ±10% tolerance
- 50VDC rated voltage, ±15% temperature coefficient
- X8R dielectric
- Operating temperature range from -55 to 150°C
- AEC-Q200 high temperature application conductive epoxy application
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X8R
Product Length
3.2mm
Capacitor Terminals
SMD, Conductive Epoxy Mounting
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CGA Conductive Epoxy Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000553
