Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L3X8R1E225M160AB SMD Multilayer Ceramic Capacitor, 2.2 µF, 25 V, 1206 [3216 Metric], ± 20%, X8R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L3X8R1E225M160ABCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4149874RL
Cut Tape4149874
Product RangeCGA Series
Also Known AsCGA5L3X8R1E225MT0Y0N
Your Part Number
2,040 In Stock
Need more?
2,040 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.650 | CNY28.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.650 (CNY6.3845) |
| 50+ | CNY2.700 (CNY3.051) |
| 250+ | CNY2.440 (CNY2.7572) |
| 500+ | CNY2.010 (CNY2.2713) |
| 1000+ | CNY1.880 (CNY2.1244) |
| 2000+ | CNY1.710 (CNY1.9323) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L3X8R1E225M160ABCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4149874RL
Cut Tape4149874
Product RangeCGA Series
Also Known AsCGA5L3X8R1E225MT0Y0N
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX8R
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X8R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
