Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L3X7S2A155K160AB SMD Multilayer Ceramic Capacitor, 1.5 µF, 100 V, 1206 [3216 Metric], ± 10%, X7S](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L3X7S2A155K160ABCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Full Reel3651386
Cut Tape4172165
Cut Tape4172165RL
Product RangeCGA Series
Also Known AsCGA5L3X7S2A155KT0Y0N
Your Part Number
5,811 In Stock
Need more?
5,811 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.040 | CNY25.20 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.040 (CNY5.6952) |
| 50+ | CNY2.310 (CNY2.6103) |
| 250+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1000+ | CNY1.780 (CNY2.0114) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.690 (CNY1.9097) |
| 10000+ | CNY1.370 (CNY1.5481) |
| 20000+ | CNY1.350 (CNY1.5255) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L3X7S2A155K160ABCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Full Reel3651386
Cut Tape4172165
Cut Tape4172165RL
Product RangeCGA Series
Also Known AsCGA5L3X7S2A155KT0Y0N
Technical Datasheet
Capacitance1.5µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.5µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
