Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L3X7R2E104M160AA SMD Multilayer Ceramic Capacitor, 0.1 µF, 250 V, 1206 [3216 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/3416472-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L3X7R2E104M160AACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4258643RL
Cut Tape4258643
Product RangeCGA Series
Also Known AsCGA5L3X7R2E104MT0Y0U
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 66 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY1.210 (CNY1.3673) |
| 250+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.847 (CNY0.9571) |
| 1000+ | CNY0.770 (CNY0.8701) |
| 2000+ | CNY0.687 (CNY0.7763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L3X7R2E104M160AACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4258643RL
Cut Tape4258643
Product RangeCGA Series
Also Known AsCGA5L3X7R2E104MT0Y0U
Technical Datasheet
Capacitance0.1µF
Voltage(DC)250V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
