![TDK CGA5L3X5R1E106M160AB SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.420 | CNY27.10 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.420 (CNY6.1246) |
| 50+ | CNY2.860 (CNY3.2318) |
| 250+ | CNY2.440 (CNY2.7572) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.860 (CNY2.1018) |
| 2000+ | CNY1.690 (CNY1.9097) |
Product Information
Product Overview
CGA series multilayer ceramic chip capacitors (automotive grade, general (up to 75V)). General type CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100µF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor. Typically used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuit (C0G type) and applications requiring high reliability.
- Superior mechanical strength and high reliability due to the monolithic structure
- Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
- No polarity
- AEC-Q200 compliant
- Low self-heating value and high resistance to ripple on account of the low ESR
Technical Specifications
10µF
1206 [3216 Metric]
X5R
3.2mm
Wraparound
85°C
No SVHC (04-Feb-2026)
25V
± 20%
CGA Series
1.6mm
-55°C
AEC-Q200
Technical Docs (1)
Alternatives for CGA5L3X5R1E106M160AB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
