Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L2X7R2A105K160AE SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L2X7R2A105K160AECopy
Order Code
Full Reel4176508
Re-Reel4155165RL
Cut Tape4155165
Product RangeCGA Series
Also Known AsCGA5L2X7R2A105KT0Y0S
Your Part Number
11,050 In Stock
Need more?
11,050 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.650 | CNY28.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.650 (CNY6.3845) |
| 50+ | CNY2.720 (CNY3.0736) |
| 250+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY1.890 (CNY2.1357) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.680 (CNY1.8984) |
| 10000+ | CNY1.600 (CNY1.808) |
| 20000+ | CNY1.570 (CNY1.7741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L2X7R2A105K160AECopy
Order Code
Full Reel4176508
Re-Reel4155165RL
Cut Tape4155165
Product RangeCGA Series
Also Known AsCGA5L2X7R2A105KT0Y0S
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CGA5L2X7R2A105K160AE
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
