Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L1X8L1H335K160AC SMD Multilayer Ceramic Capacitor, 3.3 µF, 50 V, 1206 [3216 Metric], ± 10%, X8L](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L1X8L1H335K160ACCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3490113RL
Cut Tape3490113
Product RangeCGA Series
Also Known AsCGA5L1X8L1H335KT0Y0N
Your Part Number
1,114 In Stock
4,000 more incoming. You can reserve stock now
120 Next business day delivery available(Shanghai stock)
994 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.700 | CNY38.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.700 (CNY8.701) |
| 50+ | CNY4.440 (CNY5.0172) |
| 250+ | CNY3.590 (CNY4.0567) |
| 500+ | CNY2.970 (CNY3.3561) |
| 1000+ | CNY2.750 (CNY3.1075) |
| 2000+ | CNY2.510 (CNY2.8363) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L1X8L1H335K160ACCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3490113RL
Cut Tape3490113
Product RangeCGA Series
Also Known AsCGA5L1X8L1H335KT0Y0N
Technical Datasheet
Capacitance3.3µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8L
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CGA5L1X8L1H335K160AC is a CGA series high temperature application, automotive grade multilayer ceramic chip capacitor. It is a product that supports high temperature environments with a maximum operating temperature of 150°C. Typical applications are engine rooms, peripheral circuits of IGBT, SiC, GaN used at high temperature environments, decoupling, smoothing, snubber and resonant circuit of high-temperature operating equipment.
- AEC-Q200 compliant
- 3.3uF capacitance, ±10% capacitance tolerance
- 1206 (3216 metric) capacitor case / package
- Operating temperature range from -55 to 150°C
- 3.2mm product length
- 1.6mm product width
- 50VDC voltage rating
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X8L
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
