Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L1X7S1A156M160AC SMD Multilayer Ceramic Capacitor, 15 µF, 10 V, 1206 [3216 Metric], ± 20%, X7S](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L1X7S1A156M160ACCopy
Order Code
Full Reel3651376
Re-Reel4172160RL
Cut Tape4172160
Product RangeCGA Series
Also Known AsCGA5L1X7S1A156MT0Y0N
Your Part Number
7,540 In Stock
Need more?
7,540 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.790 | CNY33.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.790 (CNY7.6727) |
| 50+ | CNY3.340 (CNY3.7742) |
| 250+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY2.380 (CNY2.6894) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.180 (CNY2.4634) |
| 10000+ | CNY2.030 (CNY2.2939) |
| 20000+ | CNY1.990 (CNY2.2487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L1X7S1A156M160ACCopy
Order Code
Full Reel3651376
Re-Reel4172160RL
Cut Tape4172160
Product RangeCGA Series
Also Known AsCGA5L1X7S1A156MT0Y0N
Technical Datasheet
Capacitance15µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
