Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L1X7R1V335M160AC SMD Multilayer Ceramic Capacitor, 3.3 µF, 35 V, 1206 [3216 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/3416472-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L1X7R1V335M160ACCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4258637RL
Cut Tape4258637
Product RangeCGA Series
Also Known AsCGA5L1X7R1V335MT0Y0E
Your Part Number
4,205 In Stock
Need more?
4,205 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.170 | CNY35.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.170 (CNY8.1021) |
| 50+ | CNY4.390 (CNY4.9607) |
| 250+ | CNY3.450 (CNY3.8985) |
| 500+ | CNY2.840 (CNY3.2092) |
| 1000+ | CNY2.670 (CNY3.0171) |
| 2000+ | CNY2.290 (CNY2.5877) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L1X7R1V335M160ACCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4258637RL
Cut Tape4258637
Product RangeCGA Series
Also Known AsCGA5L1X7R1V335MT0Y0E
Technical Datasheet
Capacitance3.3µF
Voltage(DC)35V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
