Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5H4NP02J562J115AA SMD Multilayer Ceramic Capacitor, 5600 pF, 630 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489842-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5H4NP02J562J115AACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4149872RL
Cut Tape4149872
Product RangeCGA Series
Also Known AsCGA5H4NP02J562JT0Y0N
Your Part Number
1,190 In Stock
Need more?
1,190 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.120 | CNY20.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 50+ | CNY1.920 (CNY2.1696) |
| 250+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.400 (CNY1.582) |
| 1000+ | CNY1.300 (CNY1.469) |
| 2000+ | CNY1.170 (CNY1.3221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5H4NP02J562J115AACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4149872RL
Cut Tape4149872
Product RangeCGA Series
Also Known AsCGA5H4NP02J562JT0Y0N
Technical Datasheet
Capacitance5600pF
Voltage(DC)630V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
5600pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
630V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
