Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5H2X8R2A683K115AA SMD Multilayer Ceramic Capacitor, 0.068 µF, 100 V, 1206 [3216 Metric], ± 10%, X8R](https://www.element14.cn/productimages/standard/en_GB/2211114-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5H2X8R2A683K115AACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Cut Tape2211043
Cut Tape2211043RL
Product RangeCGA Series
Also Known AsCGA5H2X8R2A683KT0Y0H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.710 (CNY1.9323) |
| 50+ | CNY1.270 (CNY1.4351) |
| 250+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.993 (CNY1.1221) |
| 2000+ | CNY0.853 (CNY0.9639) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.55 (CNY9.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5H2X8R2A683K115AACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Cut Tape2211043
Cut Tape2211043RL
Product RangeCGA Series
Also Known AsCGA5H2X8R2A683KT0Y0H
Technical Datasheet
Capacitance0.068µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
0.068µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X8R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
