Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5H2NP02A103J115AA SMD Multilayer Ceramic Capacitor, 0.01 µF, 100 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5H2NP02A103J115AACopy
Manufacturer Standard Lead Time67 weeks
Order Code
Full Reel3651371
Re-Reel4172156RL
Cut Tape4172156
Product RangeCGA Series
Also Known AsCGA5H2NP02A103JT0Y0N
Your Part Number
3,970 In Stock
Need more?
3,970 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.650 | CNY28.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.650 (CNY6.3845) |
| 50+ | CNY2.730 (CNY3.0849) |
| 250+ | CNY2.470 (CNY2.7911) |
| 500+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.910 (CNY2.1583) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.730 (CNY1.9549) |
| 10000+ | CNY1.600 (CNY1.808) |
| 20000+ | CNY1.570 (CNY1.7741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5H2NP02A103J115AACopy
Manufacturer Standard Lead Time67 weeks
Order Code
Full Reel3651371
Re-Reel4172156RL
Cut Tape4172156
Product RangeCGA Series
Also Known AsCGA5H2NP02A103JT0Y0N
Technical Datasheet
Capacitance0.01µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CGA5H2NP02A103J115AA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
