Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5C2NP01H223J060AA SMD Multilayer Ceramic Capacitor, 0.022 µF, 50 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489842-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5C2NP01H223J060AACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4149871RL
Cut Tape4149871
Product RangeCGA Series
Also Known AsCGA5C2NP01H223JT0Y0N
Your Part Number
2,550 In Stock
Need more?
2,550 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.780 | CNY17.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.780 (CNY2.0114) |
| 100+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.190 (CNY1.3447) |
| 2000+ | CNY1.080 (CNY1.2204) |
| 4000+ | CNY0.953 (CNY1.0769) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5C2NP01H223J060AACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4149871RL
Cut Tape4149871
Product RangeCGA Series
Also Known AsCGA5C2NP01H223JT0Y0N
Technical Datasheet
Capacitance0.022µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.022µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CGA5C2NP01H223J060AA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
