Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA1A2C0G1E6R8D030BA SMD Multilayer Ceramic Capacitor, 6.8 pF, 25 V, 0201 [0603 Metric], ± 0.5pF, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA1A2C0G1E6R8D030BACopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4258633RL
Cut Tape4258633
Product RangeCGA Series
Also Known AsCGA1A2C0G1E6R8DT0YNN
Your Part Number
8,247 In Stock
Need more?
8,247 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.268 | CNY2.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.268 (CNY0.3028) |
| 100+ | CNY0.230 (CNY0.2599) |
| 500+ | CNY0.162 (CNY0.1831) |
| 2500+ | CNY0.086 (CNY0.0972) |
| 7500+ | CNY0.077 (CNY0.087) |
| 15000+ | CNY0.075 (CNY0.0848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA1A2C0G1E6R8D030BACopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4258633RL
Cut Tape4258633
Product RangeCGA Series
Also Known AsCGA1A2C0G1E6R8DT0YNN
Technical Datasheet
Capacitance6.8pF
Voltage(DC)25V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 0.5pF
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6.8pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 0.5pF
Product Range
CGA Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
