Print Page
1,975 In Stock
Need more?
1,975 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.670 | CNY18.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.670 (CNY4.1471) |
| 50+ | CNY1.650 (CNY1.8645) |
| 250+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY1.110 (CNY1.2543) |
| 2000+ | CNY0.976 (CNY1.1029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3216X8R1H474K160AECopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4258658RL
Cut Tape4258658
Product RangeC Series
Also Known AsC3216X8R1H474KT000S
Technical Datasheet
Capacitance0.47µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X8R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![TDK C3216X8R1H474K160AE SMD Multilayer Ceramic Capacitor, 0.47 µF, 50 V, 1206 [3216 Metric], ± 10%, X8R](https://www.element14.cn/productimages/standard/en_GB/3416472-40.jpg)