Print Page
Available to Order
Manufacturer Standard Lead Time: 66 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.100 | CNY35.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.100 (CNY8.023) |
| 50+ | CNY3.500 (CNY3.955) |
| 250+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY2.670 (CNY3.0171) |
| 1000+ | CNY2.500 (CNY2.825) |
| 2000+ | CNY2.290 (CNY2.5877) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3216X7S0G336M160ABCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4149806RL
Cut Tape4149806
Product RangeC Series
Also Known AsC3216X7S0G336MT000N
Technical Datasheet
Capacitance33µF
Voltage(DC)4V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056

![TDK C3216X7S0G336M160AB SMD Multilayer Ceramic Capacitor, 33 µF, 4 V, 1206 [3216 Metric], ± 20%, X7S](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)