Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C3216X6S1A476M160AC SMD Multilayer Ceramic Capacitor, 47 µF, 10 V, 1206 [3216 Metric], ± 20%, X6S](https://www.element14.cn/productimages/standard/en_GB/2524933-40.jpg)
54,320 In Stock
4,000 more incoming. You can reserve stock now
54,320 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.180 | CNY35.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.180 (CNY8.1134) |
| 50+ | CNY3.550 (CNY4.0115) |
| 250+ | CNY3.220 (CNY3.6386) |
| 500+ | CNY2.680 (CNY3.0284) |
| 1000+ | CNY2.510 (CNY2.8363) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.290 (CNY2.5877) |
| 10000+ | CNY2.140 (CNY2.4182) |
| 20000+ | CNY2.100 (CNY2.373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3216X6S1A476M160ACCopy
Manufacturer Standard Lead Time73 weeks
Order Code
Full Reel2522127
Re-Reel2525175RL
Cut Tape2525175
Product RangeC Series
Also Known AsC3216X6S1A476MTJ00E
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
C3216X6S1A476M160AC is a general type, C series Commercial Grade, multilayer ceramic chip capacitor. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. Suitable for general electronic equipment, mobile devices, servers, PCs, tablets, power supply circuit.
- Capacitor is 47µF
- ±20% capacitance tolerance
- 1206 [3216 Metric]
- X6S dielectric and ±22% temperature coefficient
- 10V rated voltage
- Operating temperature range from -55 to 105°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X6S
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
MSL
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
