Print Page
3,840 In Stock
Need more?
3,840 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY0.953 (CNY1.0769) |
| 500+ | CNY0.747 (CNY0.8441) |
| 1000+ | CNY0.687 (CNY0.7763) |
| 2000+ | CNY0.611 (CNY0.6904) |
| 4000+ | CNY0.534 (CNY0.6034) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY10.90 (CNY12.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3216C0G2J102G085AACopy
Manufacturer Standard Lead Time46 weeks
Order Code4698668
Product RangeC Series
Also Known AsC3216C0G2J102GT000N
Technical Datasheet
Capacitance1000pF
Voltage(DC)630V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Voltage(AC)
-
Capacitance Tolerance
± 2%
Product Range
C Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
630V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

![TDK C3216C0G2J102G085AA SMD Multilayer Ceramic Capacitor, 1000 pF, 630 V, 1206 [3216 Metric], ± 2%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489898-40.jpg)