Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57891S0222H008Copy
Manufacturer Standard Lead Time28 weeks
Order Code2774005
Product RangeB57891S Series
Your Part Number
1,427 In Stock
Need more?
1,427 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.650 (CNY12.0345) |
| 50+ | CNY9.320 (CNY10.5316) |
| 250+ | CNY7.720 (CNY8.7236) |
| 500+ | CNY6.930 (CNY7.8309) |
| 1000+ | CNY6.390 (CNY7.2207) |
| 2000+ | CNY5.910 (CNY6.6783) |
Price for:Each
Minimum: 5
Multiple: 5
CNY53.25 (CNY60.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57891S0222H008Copy
Manufacturer Standard Lead Time28 weeks
Order Code2774005
Product RangeB57891S Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)2.2kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 3%
Product RangeB57891S Series
NTC MountingThrough Hole
B-Constant3560K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 1.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
B57891S Series
B-Constant
3560K
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
2.2kohm
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
35mm
Operating Temperature Max
155°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
