Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57863S0302F040Copy
Manufacturer Standard Lead Time24 weeks
Order Code1299928
Product RangeB57863S Series
Your Part Number
328 In Stock
Need more?
328 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.490 (CNY23.1537) |
| 50+ | CNY17.760 (CNY20.0688) |
| 100+ | CNY17.580 (CNY19.8654) |
| 250+ | CNY17.400 (CNY19.662) |
| 500+ | CNY17.220 (CNY19.4586) |
| 1000+ | CNY17.030 (CNY19.2439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.49 (CNY23.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57863S0302F040Copy
Manufacturer Standard Lead Time24 weeks
Order Code1299928
Product RangeB57863S Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)3kohm
Resistance Tolerance (25°C)-
Thermistor MountingThrough Hole
Product RangeB57863S Series
NTC MountingFree Hanging
B-Constant3988K
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length43.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCLead (25-Jun-2025)
Product Overview
The AECQ200 B57863S series NTC Thermistor for temperature measurement.
- Uni curve sensor
- Short response time
- High temperature accuracy between 0°C and 70°C
- Excellent long-term stability
- Epoxy resin encapsulation
- PTFE-insulated leads of silver-plated nickel wire, AWG 30
- UL approval (E69802)
- Miniature sensor with bendable wires
Applications
Automotive, Automotive
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
-
Product Range
B57863S Series
B-Constant
3988K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
Lead (25-Jun-2025)
Resistance (25°C)
3kohm
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
43.5mm
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Alternatives for B57863S0302F040
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
