Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57861S0202H040Copy
Manufacturer Standard Lead Time34 weeks
Order Code2774021
Product RangeB57861S Series
Your Part Number
1,195 In Stock
Need more?
1,195 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.050 (CNY13.6165) |
| 50+ | CNY10.290 (CNY11.6277) |
| 250+ | CNY9.920 (CNY11.2096) |
| 500+ | CNY9.070 (CNY10.2491) |
| 1000+ | CNY8.960 (CNY10.1248) |
| 2000+ | CNY8.840 (CNY9.9892) |
Price for:Each
Minimum: 5
Multiple: 5
CNY60.25 (CNY68.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57861S0202H040Copy
Manufacturer Standard Lead Time34 weeks
Order Code2774021
Product RangeB57861S Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)2kohm
Resistance Tolerance (25°C)± 3%
Thermistor MountingThrough Hole
Product RangeB57861S Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3560K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length43.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 3%
Product Range
B57861S Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
Lead (25-Jun-2025)
Resistance (25°C)
2kohm
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
B-Constant
3560K
NTC Case Size
-
Probe Material
-
Lead Length
43.5mm
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000156
