Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57352V5104H060 NTC Thermistor, 100 kohm, 4455 K, 0603 [1608 Metric], SMD, -40°C to 150°C, B573xxV5 Series](https://www.element14.cn/productimages/standard/en_GB/3407628-40.jpg)
ManufacturerTDK
Manufacturer Part NoB57352V5104H060Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4141347RL
Cut Tape4141347
Product RangeB57xxxV5 Series
Your Part Number
2,175 In Stock
Need more?
2,175 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.790 | CNY27.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.790 (CNY3.1527) |
| 100+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.810 (CNY2.0453) |
| 1000+ | CNY1.680 (CNY1.8984) |
| 2000+ | CNY1.530 (CNY1.7289) |
| 4000+ | CNY1.370 (CNY1.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57352V5104H060Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4141347RL
Cut Tape4141347
Product RangeB57xxxV5 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)100kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 3%
Product RangeB57xxxV5 Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
B-Constant4455K
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
B57xxxV5 Series
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
± 3%
Thermistor Case Style
0603 [1608 Metric]
B-Constant
4455K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
