Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43613A9188M050Copy
Order Code4657210
Product RangeB43613 Series
Also Known AsB43613A9188M 50
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.840 (CNY294.7492) |
| 5+ | CNY221.400 (CNY250.182) |
| 10+ | CNY181.960 (CNY205.6148) |
| 20+ | CNY179.530 (CNY202.8689) |
| 40+ | CNY177.090 (CNY200.1117) |
| 66+ | CNY174.650 (CNY197.3545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.84 (CNY294.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43613A9188M050Copy
Order Code4657210
Product RangeB43613 Series
Also Known AsB43613A9188M 50
Technical Datasheet
Capacitance1800µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product RangeB43613 Series
Product Diameter40mm
Product Height90mm
Lead Spacing-
ESR0.06ohm
Ripple Current6.23A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1800µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
40mm
Lead Spacing
-
Ripple Current
6.23A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
B43613 Series
Product Height
90mm
ESR
0.06ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
