0
0 ItemsCNY0.00

200µF General Purpose Film Capacitors :

2 Products Found
Find a huge range of 200µF General Purpose Film Capacitors at element14 China. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4683570

RoHS

Each
1+ CNY596.480(CNY674.0224)
5+ CNY460.620(CNY520.5006)
10+ CNY402.750(CNY455.1075)
25+ CNY382.970(CNY432.7561)
50+ CNY350.070(CNY395.5791)
More Pricing...
Metallized PP
Can
200µF
± 5%
350V
675V
Stud Mount - M12
Screw
GRADE I (Test Condition A)
35mm
142mm
B32361 Series
-40°C
70°C
4683655

RoHS

Each
1+ CNY1,030.510(CNY1,164.4763)
5+ CNY795.790(CNY899.2427)
10+ CNY695.810(CNY786.2653)
20+ CNY661.640(CNY747.6532)
40+ CNY604.800(CNY683.424)
More Pricing...
Metallized PP
Can
200µF
± 5%
460V
900V
Stud Mount - M12
Screw
GRADE I (Test Condition A)
35mm
152mm
B32362 Series
-40°C
70°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account