Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCCG3-48-15SR.Copy
Manufacturer Standard Lead Time50 weeks
Order Code3993550
Product RangeCCG3 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.280 (CNY140.4364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.28 (CNY140.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCCG3-48-15SR.Copy
Manufacturer Standard Lead Time50 weeks
Order Code3993550
Product RangeCCG3 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Current - Output 1200mA
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Height11.5mm
Depth15.7mm
Input Voltage DC Max76V
Product RangeCCG3 Series
Technical Specifications
Power Supply Applications
ITE
Output Current - Output 1
200mA
DC / DC Converter Output Type
Fixed, Adjustable
Depth
15.7mm
Product Range
CCG3 Series
No. of Outputs
1 Output
Input Voltage DC Nom
48V
Height
11.5mm
Input Voltage DC Max
76V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
