Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCCG3-48-12SR.Copy
Manufacturer Standard Lead Time50 weeks
Order Code3993548
Product RangeCCG3 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.280 (CNY140.4364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.28 (CNY140.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCCG3-48-12SR.Copy
Manufacturer Standard Lead Time50 weeks
Order Code3993548
Product RangeCCG3 Series
Technical Datasheet
Output Voltage - Output 112V
Output Voltage - Output 2-
Output Current - Output 2-
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Max76V
Product RangeCCG3 Series
Technical Specifications
Output Voltage - Output 1
12V
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed, Adjustable
Product Range
CCG3 Series
Output Voltage - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Max
76V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
