Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCCG3-12-03SR.Copy
Manufacturer Standard Lead Time50 weeks
Order Code3993979
Product RangeCCG3 Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.530 (CNY156.5389) |
| 10+ | CNY124.670 (CNY140.8771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.53 (CNY156.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCCG3-12-03SR.Copy
Manufacturer Standard Lead Time50 weeks
Order Code3993979
Product RangeCCG3 Series
Technical Datasheet
Output Power Max2.64W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Depth15.7mm
Input Voltage DC Max18V
Product RangeCCG3 Series
Technical Specifications
Output Power Max
2.64W
Output Voltage - Output 1
3.3V
Output Current - Output 2
-
Depth
15.7mm
Product Range
CCG3 Series
No. of Outputs
1 Output
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Max
18V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
