Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTLS.01.305111Copy
Manufacturer Standard Lead Time8 weeks
Order Code3678732
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY544.740 (CNY615.5562) |
| 5+ | CNY508.160 (CNY574.2208) |
| 10+ | CNY471.570 (CNY532.8741) |
| 50+ | CNY450.250 (CNY508.7825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY544.74 (CNY615.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTLS.01.305111Copy
Manufacturer Standard Lead Time8 weeks
Order Code3678732
Technical Datasheet
Antenna TypeShockwave
Frequency Min617MHz
Frequency Max5.925GHz
Antenna MountingN Connector
Gain5.3dBi
VSWR-
Input Power100W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Shockwave
Frequency Max
5.925GHz
Gain
5.3dBi
Input Power
100W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
617MHz
Antenna Mounting
N Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.834156
