Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,250.680 (CNY3,673.2684) |
| 5+ | CNY2,773.190 (CNY3,133.7047) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,250.68 (CNY3,673.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTGX.08.A.001Copy
Order Code4309919
Technical Datasheet
Antenna Type5G Cellular / MIMO
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingPole / Wall / Suction Cup / SMA Connector
Gain4.73dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationCross Polarized Linear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G Cellular / MIMO
Frequency Max
5.925GHz
Gain
4.73dBi
Input Power
10W
Antenna Polarisation
Cross Polarized Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
Pole / Wall / Suction Cup / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
