Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTG.56.8113Copy
Manufacturer Standard Lead Time28 weeks
Order Code4309917
Your Part Number
163 In Stock
Need more?
163 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.200 (CNY79.326) |
| 5+ | CNY60.420 (CNY68.2746) |
| 10+ | CNY50.640 (CNY57.2232) |
| 50+ | CNY48.480 (CNY54.7824) |
| 100+ | CNY46.310 (CNY52.3303) |
| 250+ | CNY45.390 (CNY51.2907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.20 (CNY79.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTG.56.8113Copy
Manufacturer Standard Lead Time28 weeks
Order Code4309917
Technical Datasheet
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingSMA Connector
Gain1.73dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
3G/2G Cellular / 4G / 5G / / LTE / GSM / UMTS / GPS / NB-IoT / MIMO / Cat-M / DCS
Frequency Max
5.925GHz
Gain
1.73dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021863
