Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTG.46.8113
Order Code3931442
Product RangeApex IV Series
Your Part Number
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.470 (CNY217.4911) |
| 5+ | CNY176.900 (CNY199.897) |
| 10+ | CNY161.330 (CNY182.3029) |
| 50+ | CNY159.580 (CNY180.3254) |
| 100+ | CNY148.080 (CNY167.3304) |
| 250+ | CNY145.120 (CNY163.9856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.47 (CNY217.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTG.46.8113
Order Code3931442
Product RangeApex IV Series
Technical Datasheet
Antenna TypeWhip
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingSMA Connector
Gain-2.46dB
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeApex IV Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
5.925GHz
Gain
-2.46dB
Input Power
10W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Apex IV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
