Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoPC66.07.0150AQCopy
Manufacturer Standard Lead Time27 weeks
Order Code4680922
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.890 (CNY71.0657) |
| 5+ | CNY54.030 (CNY61.0539) |
| 10+ | CNY45.160 (CNY51.0308) |
| 50+ | CNY42.080 (CNY47.5504) |
| 100+ | CNY38.990 (CNY44.0587) |
| 250+ | CNY38.220 (CNY43.1886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.89 (CNY71.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPC66.07.0150AQCopy
Manufacturer Standard Lead Time27 weeks
Order Code4680922
Technical Datasheet
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingAdhesive / I-Pex MHF1 Connector
Gain3.89dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
5G / 4G / 3G / Cellular / NB-IoT / Cat-M / WiFi / LTE
Frequency Max
5.925GHz
Gain
3.89dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / I-Pex MHF1 Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
